Isabellenhütte SMS-R220-1.0 0603 SMD Resistor precise resistance

Image Representative of Range

Isabellenhütte SMS-R220-1.0 0603 SMD Resistor precise resistance

MPN
SMS-R220-1.0
EAN-13
2050010592598
Order Code
19-1137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £1.79
10+ £1.65
100+ £1.55
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Isabellenhütte SMS-R220-1.0 is a high-precision 0603 surface-mount device (SMD) resistor designed to provide accurate resistance measurements, with a specified resistance of 0.22 ohms. This chip resistor, catalogued also as 3208068, is part of the Isabellenhütte range of precision resistors known for their reliability in various electronic applications. It delivers stable impedance characteristics essential for applications in precision instrumentation, power electronics, and circuit feedback set-ups. Utilised primarily in fields such as automotive electronics and industrial automation, the SMS-R220-1.0 is engineered to maintain consistency in performance even under variable temperature conditions, making it a dependable component in complex electrical circuits.
Type SMS-R220-1.0
Resistance 220mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot