Isabellenhütte SMS-R200-1.0 3208040 precision resistor 0.2 Ohm SMD 1% 1W

Image Representative of Range

Isabellenhütte SMS-R200-1.0 3208040 precision resistor 0.2 Ohm SMD 1% 1W

MPN
SMS-R200-1.0
EAN-13
2050010589314
Order Code
19-1136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Isabellenhütte SMS-R200-1.0 is a precision resistor with the manufacturer's part number 3208040, designed for high accuracy and reliability in demanding applications. This chip resistor is configured as a 0603 surface mount device (SMD) and offers an impedance of 0.2 ohms with a tolerance of 1%, making it suitable for circuits requiring precise current measurement and stability. Rated for a power handling capability of 1 watt, it is ideal for use in electronic devices and systems where efficient thermal management and low resistance values are crucial, such as power management circuits, sensing applications, and precision instrumentation. The robust design and stable performance under varying environmental conditions make it a preferred choice among engineers for both industrial and consumer electronics.
Type SMS-R200-1.0
Resistance 200mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot