Isabellenhütte SMS-R150-1.0 Resistor SMD 0603 accurate reliable compact

Image Representative of Range

Isabellenhütte SMS-R150-1.0 Resistor SMD 0603 accurate reliable compact

MPN
SMS-R150-1.0
EAN-13
2050010589307
Order Code
19-1135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Isabellenhütte SMS-R150-1.0. The SMS-R150-1.0 is a precision resistor designed by Isabellenhütte, featuring a compact 0603 surface-mount device (SMD) package. This resistor offers a resistance value of 0.15 ohms with exceptional reliability and accuracy, making it suitable for applications requiring precise current measurement and control. Engineers commonly employ this component in circuit designs for electronic devices that demand high performance and impedance management, leveraging its stable and consistent resistance properties. Utilised in various sectors, the SMS-R150-1.0 finds its place in automotive, industrial, and consumer electronics, where space efficiency without sacrificing precision is critical.
Type SMS-R150-1.0
Resistance 150mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot