Isabellenhütte SMS-R100-1.0 3208077 SMS Resistor 1.0 Ohm Precision Metal Strip

Isabellenhütte SMS-R100-1.0 3208077 SMS Resistor 1.0 Ohm Precision Metal Strip

MPN
SMS-R100-1.0
EAN-13
2050010593526
Order Code
19-1134
Country of Origin
Germany

Discontinued


Isabellenhütte SMS-R100-1.0, 3208077, is a precision metal strip resistor characterised by a 1.0 ohm resistance value. This chip resistor is designed in the 0603 surface-mounted device (SMD) package, offering enhanced precision and reliability due to its low inductance and high stability over varying temperatures. Typically utilised in engineering applications such as current sensing, precision signal processing, and power management, this resistor serves a critical role in controlling impedance in electrical circuits. The SMS-R100-1.0's robust construction makes it suitable for usage in demanding environments requiring consistent performance and accurate results.
Type SMS-R100-1.0
Resistance 100mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Trustpilot