Isabellenhütte SMS-R047-1.0 3208045 Precision resistor 0.047 Ohm 1% TCR

Image Representative of Range

Isabellenhütte SMS-R047-1.0 3208045 Precision resistor 0.047 Ohm 1% TCR

MPN
SMS-R047-1.0
EAN-13
2050010589369
Order Code
19-1132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Isabellenhütte SMS-R047-1.0, 3208045, is a precision resistor engineered for high accuracy and reliability in various electrical and electronic applications. This component is designed as a 0603 surface-mount device (SMD) resistor, offering a low resistance value of 0.047 ohms with a tolerance of 1%, ensuring precise impedance control in circuits. Its low temperature coefficient of resistance (TCR) is crucial for maintaining stability across temperature variations, making it an ideal choice for use in precision measurement systems, current sensing in power electronics, and industrial automation. The SMS-R047-1.0 is particularly suited for applications requiring high-performance resistors in compact form factors.
Type SMS-R047-1.0
Resistance 47mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot