Isabellenhütte SMS-R033-1.0 Precision resistor 0.033 Ohm 1% 1W

Image Representative of Range

Isabellenhütte SMS-R033-1.0 Precision resistor 0.033 Ohm 1% 1W

MPN
SMS-R033-1.0
EAN-13
2050010589352
Order Code
19-1131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Isabellenhütte SMS-R033-1.0 is a precision resistor with a resistance value of 0.033 ohms and a tolerance of 1%. This resistor is specifically designed to handle a power rating of up to 1 watt, making it suitable for applications requiring precise current measurement and control. As a chip resistor of the 0603 SMD type, it is optimised for surface-mount assembly, providing efficient use of space on printed circuit boards. Its construction ensures high precision and stable impedance over a range of operating conditions, essential for tasks such as current sensing in power electronic systems and measuring applications. The component is suited for application in automotive, telecommunications, and industrial electronics where reliable and precise resistance values are critical.
Type SMS-R033-1.0
Resistance 33mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot