Isabellenhütte SMS-R025-1.0 0603 SMD Resistors precise low-resistance component

Image Representative of Range

Isabellenhütte SMS-R025-1.0 0603 SMD Resistors precise low-resistance component

MPN
SMS-R025-1.0
EAN-13
2050010593786
Order Code
19-1129
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Isabellenhütte SMS-R025-1.0 represents a precise low-resistance 0603 surface-mount device (SMD) resistor, ideal for applications requiring accurate current sensing and voltage division. With a specified resistance of 0.025 ohms, this chip resistor offers minimal impedance, making it suitable for high-performance electronic circuits that demand reliability and precision. Engineered for compatibility in both commercial and industrial contexts, it finds extensive use in power management systems, automotive electronics, and consumer electronics requiring efficient thermal management and stable electrical characteristics.
Type SMS-R025-1.0
Resistance 25mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot