Isabellenhütte SMS-R010-1.0 3208072 resister 0.01Ohm 1W 1% Manganin

Image Representative of Range

Isabellenhütte SMS-R010-1.0 3208072 resister 0.01Ohm 1W 1% Manganin

MPN
SMS-R010-1.0
EAN-13
2050010592635
Order Code
19-1127
Country of Origin
Germany
View Full Product Range (36)

Discontinued


Isabellenhütte SMS-R010-1.0, 3208072, is a precision chip resistor designed for demanding applications. This 0603 surface-mount device (SMD) resistor features a low impedance of 0.01 ohms with a power rating of 1 watt and a tolerance of 1%. Made from Manganin, a highly stable alloy, it offers excellent long-term stability and low-temperature coefficient of resistance, making it ideal for current sensing and precision measurement applications. Engineers commonly employ this resistor in circuits requiring precise current measurements, such as power converters, battery management systems, and electronic motor drives. Its robust construction and reliable performance ensure it meets the stringent requirements of industrial electronic applications.
Type SMS-R010-1.0
Resistance 10mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Trustpilot