Isabellenhütte SMS-R005-1.0 Resistor Metal Strip 0.005 Ohm 1% 1W

Image Representative of Range

Isabellenhütte SMS-R005-1.0 Resistor Metal Strip 0.005 Ohm 1% 1W

MPN
SMS-R005-1.0
EAN-13
2050010592529
Order Code
19-1126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Isabellenhütte SMS-R005-1.0 is a precisely engineered chip resistor designed for low-resistance applications. This metal strip resistor features an impedance of 0.005 Ohm with a tolerance of 1%, ensuring high precision in circuit design. With a power rating of 1W, it is suitable for applications requiring efficient power handling and stability. The resistor is manufactured in a 0603 surface-mount device (SMD) package, making it an ideal choice for compact electronic assemblies in industries such as automotive, telecommunications, and consumer electronics where space and performance are critical. Its stable resistance in varying temperatures and low inductance make it advantageous in applications involving high-frequency signals or when impedance matching is essential.
Type SMS-R005-1.0
Resistance 5mΩ
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot