Isabellenhütte SMS-1R00-1.0 Resistor 0603 SMD 1R low-resistance precision

Image Representative of Range

Isabellenhütte SMS-1R00-1.0 Resistor 0603 SMD 1R low-resistance precision

MPN
SMS-1R00-1.0
EAN-13
2050010593748
Order Code
19-1125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Isabellenhütte SMS-1R00-1.0 is a precision 0603 SMD resistor designed for applications requiring low resistance and high accuracy. With an impedance value of 1 ohm, this chip resistor is ideal for circuit applications in which precise current measurements are critical, such as in power management systems and current sensing. Its compact form factor and robust performance make it well-suited for use in compact electronic devices, contributing to efficient operation and reliable performance in various engineering contexts.
Type SMS-1R00-1.0
Resistance
Power Rating 3W
Content 1
Dimensions (L x W x H) 6.35 x 3 x 0.8 mm
Height 0.8mm
Length 6.35mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 3mm

Reviews

Be the first to submit a review

Trustpilot