Isabellenhütte SMP-R033-1.0 0603 SMD Resistor 0.033 Ohm 1% Precision

MPN
SMP-R033-1.0
EAN-13
2050010593533
Order Code
19-1121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.01
10+ £1.85
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Isabellenhütte SMP-R033-1.0 is a high-precision 0603 Surface-Mount Device (SMD) resistor with a resistance of 0.033 ohms and a tolerance of 1%, identified with an alternate description as 3208078. This chip resistor is capable of providing low impedance with excellent stability, vital for precision electronic circuits. The SMP-R033-1.0 is suitable for a myriad of engineering applications, including current sensing and voltage division in automotive electronics, power management systems, and industrial equipment requiring exact resistance measurements. Its compact 0603 package size facilitates integration into complex printed circuit board (PCB) layouts, making it an ideal choice for engineers seeking reliability in high-density configurations.
Type SMP-R033-1.0
Resistance 33mΩ
Power Rating 2W
Content 1
Dimensions (L x W x H) 5.08 x 2.5 x 0.7 mm
Height 0.7mm
Length 5.08mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot