Isabellenhütte SMP-R005-1.0 0603 SMD resistor 5mΩ high precision low TCR

MPN
SMP-R005-1.0
EAN-13
2050010593755
Order Code
19-1118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Isabellenhütte SMP-R005-1.0 is a precision resistor designed for use in demanding electronic environments. With its extremely low resistance value of 5 milliohms, this 0603 SMD chip resistor contributes to accurate current sensing applications by ensuring minimal impedance and power loss in high-precision circuits. This component boasts a low temperature coefficient of resistance (TCR), making it highly stable and reliable across a range of temperatures, which is crucial for maintaining performance in automotive, industrial, and consumer electronics applications. Suitable for use in advanced electronic designs, the SMP-R005-1.0 is ideal for integration into projects requiring precise current measurement, such as power management modules and battery monitoring systems.
Type SMP-R005-1.0
Resistance 5mΩ
Power Rating 2W
Content 1
Dimensions (L x W x H) 5.08 x 2.5 x 0.7 mm
Height 0.7mm
Length 5.08mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot