Isabellenhütte SMP-1R00-1.0 Resistor 0603 SMD 1.0 Ohm precision component

MPN
SMP-1R00-1.0
EAN-13
2050010593595
Order Code
19-1117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Isabellenhütte SMP-1R00-1.0 is a precision resistor specifically designed for surface mount applications, offered in a compact 0603 SMD package. This resistor features an impedance value of 1.0 Ohm, providing highly accurate resistance for electronic circuits where precision is paramount. Widely used in automotive, telecommunications, and consumer electronics, it supports high-density mounting and minimises space requirements on printed circuit boards. The SMP-1R00-1.0 is particularly suitable for current sensing applications, improving performance in power management systems. Its robust design aligns with the demands of modern electronic devices.
Type SMP-1R00-1.0
Resistance
Power Rating 2W
Content 1
Dimensions (L x W x H) 5.08 x 2.5 x 0.7 mm
Height 0.7mm
Length 5.08mm
Product Type SMD Resistor
Temperature Coefficient 50ppm/°K
Tolerance ± 1%
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot