Isabellenhütte PBV-R005-F1-1.0 Metal Film Resistor 5mΩ 1% 3W

MPN
PBV-R005-F1-1.0
EAN-13
2050010592154
Order Code
19-1111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Isabellenhütte PBV-R005-F1-1.0 is a precision metal film resistor designed to offer superior performance in demanding applications. This component provides an exceptionally low resistance value of 5 milliohms with a tight tolerance of 1%, ensuring accurate and stable measurement capabilities. The resistor supports a power rating of 3 watts, making it suitable for applications requiring efficient heat dissipation and reliable operation under load. Typically used in precision current sensing, power electronics, and industrial control systems, this resistor delivers robust performance and consistent impedance characteristics critical for high-resolution measurement tasks. Its construction and design cater to environments necessitating high precision and low resistance, emphasising its usability in technologically advanced sectors.
Type Metal film Resistor
Resistance 5mΩ
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 22.5 x 4.45 x 17.5 mm
Height 17.5mm
Length 22.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot