Isabellenhütte PBV-R001-F1-1.0 Metal Film Resistors Metal material 1 Ohm 1% 1W

MPN
PBV-R001-F1-1.0
EAN-13
2050010592123
Order Code
19-1109
Country of Origin
Germany

Discontinued


Isabellenhütte PBV-R001-F1-1.0 is a precision metal film resistor notable for its 1 ohm impedance with a tolerance of 1% and a power rating of 1 watt. This resistor showcases a robust construction with metal film materials, ensuring stability and reliability in electronic circuits. Such resistors are essential components in precision circuits where accurate current control is critical, frequently utilised in applications including but not limited to, current sensing in power electronics and feedback loops in analogue circuits. The PBV-R001-F1-1.0, also referred to by its alternate description 3207983, is engineered to deliver consistent performance under varying electrical conditions, making it a dependable choice for high-precision tasks.
Type Metal film Resistor
Resistance 1mΩ
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 22.5 x 4.45 x 17.5 mm
Height 17.5mm
Length 22.5mm
Width 4.45mm

Trustpilot