Isabellenhütte PBH-R470-F1-1.0 Metal Film Resistor R470 Ohms 1% Tolerance

MPN
PBH-R470-F1-1.0
EAN-13
2050010592314
Order Code
19-1107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £30.45 £25.88
10+ £24.01
100+ £23.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Isabellenhütte PBH-R470-F1-1.0 is a precision metal film resistor with a resistance value of 0.47 ohms and a tight tolerance of 1%, ensuring accurate and reliable performance in various electrical circuits. This resistor is identified by the alternate description 3208002 and features a robust design suitable for applications requiring stable resistance against changes in temperature and environmental conditions. Due to its low resistance and precise tolerance, it is particularly well-suited for use in current sensing and power monitoring circuits in automotive and industrial electronic devices, where precise impedance values are crucial for optimal circuit functionality. The metal film construction enhances its performance by providing excellent long-term stability, low noise, and a high degree of reliability.
Type Metal film Resistor
Resistance 470mΩ
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot