Isabellenhütte PBH-R010-F1-1.0 Metal Film Resistors R010Ohm High Precision

MPN
PBH-R010-F1-1.0
EAN-13
2050010592253
Order Code
19-1101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Isabellenhütte PBH-R010-F1-1.0 is a high-precision metal film resistor with a resistance of 0.01 ohms, designed to offer excellent stability and reliability in demanding applications. This component features a low impedance, enhancing its suitability for precise current measurement tasks where minimal resistance deviation is critical. Engineered for high performance, the PBH-R010-F1-1.0 is commonly utilised in applications such as power monitoring, precision instrumentation, and electronic load circuits, where accurate current sensing and control are paramount. Its robust construction ensures durable operation, making it an ideal choice for both industrial and laboratory environments.
Type Metal film Resistor
Resistance 10mΩ
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot