Isabellenhütte PBH-4R70-F1-1.0 Metal Film Resistors 4.7 Ohm High Precision

MPN
PBH-4R70-F1-1.0
EAN-13
2050010589260
Order Code
19-1099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £30.45 £25.88
10+ £24.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Isabellenhütte PBH-4R70-F1-1.0 is a metal film resistor renowned for its high precision and stable performance. This component offers an impedance of 4.7 ohms, making it an ideal choice for applications requiring reliable and consistent resistance levels. The PBH-4R70-F1-1.0 is typically used in demanding engineering environments such as precision measurement equipment, instrumentation, and control systems where accuracy and thermal stability are crucial. With its robust design, this resistor ensures minimal temperature coefficient and low noise, thereby maintaining performance consistency across varying conditions. Additionally, its construction supports long-term reliability and precision, making it a trusted component among engineers for high-fidelity applications.
Type Metal film Resistor
Resistance 4.7Ω
Tolerance 1%
Voltage 500V
Power Rating 10W
PPM 50ppm/K
Content 1
Dimensions (L x W x H) 15.5 x 4.45 x 22.5 mm
Height 22.5mm
Length 15.5mm
Width 4.45mm

Reviews

Be the first to submit a review

Trustpilot