Isabellenhütte A-H2-R100-F1-K2-0.1 Metal Film Resistor 0.1Ω Precision

MPN
A-H2-R100-F1-K2-0.1
EAN-13
2050010592055
Order Code
19-1083
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Isabellenhütte A-H2-R100-F1-K2-0.1 Metal Film Resistor is a precision component designed for applications demanding high accuracy and stability. With a resistance value of 0.1 ohms, this resistor offers minimal impedance and is suitable for use in current sensing and shunt resistor applications, where measured currents require reliable and precise conversion. Engineered for high precision, the A-H2-R100-F1-K2-0.1 features excellent temperature coefficient characteristics, making it ideal for sensitive electronic circuits in automotive, industrial, and power management systems. Its robustness and durability also render it advantageous for challenging environments where dependable performance is essential. The product corresponds to alternate description 3207976, reflecting its use in advanced electronic assemblies requiring stringent specifications.
Type Metal film Resistor
Resistance 100mΩ
Tolerance 0.1%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 46 x 5 x 10 mm
Height 10mm
Length 46mm
Width 5mm

Trustpilot