Isabellenhütte A-H2-R001-F1-K2-0.1 Metal Film Resistor 1mOhm THT 10W 0.1%

MPN
A-H2-R001-F1-K2-0.1
EAN-13
2050010592079
Order Code
19-1077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £105.09
10+ £100.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Isabellenhütte A-H2-R001-F1-K2-0.1 is a precision metal film resistor with a resistance value of 1 milliohm, designed for through-hole technology (THT) applications. This resistor boasts a power rating of 10 watts and an exceptional tolerance of 0.1%, making it ideal for use in circuits requiring accurate current measurement and control. Its low resistance and high stability are particularly suited for use in precision shunt applications, current sensing in power electronics, and balancing applications in battery management systems. The A-H2-R001-F1-K2-0.1's robust construction ensures reliable performance in demanding environments, underscoring its suitability for industrial and automotive sectors.
Type Metal film Resistor
Resistance 1mΩ
Tolerance 0.1%
Voltage 500V
Power Rating 10W
PPM 30ppm/K
Content 1
Dimensions (L x W x H) 46 x 5 x 10 mm
Height 10mm
Length 46mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot