IRWIN Vise-Grip 3 Piece Fast Release™ Locking Plier Set supplied in a handy carry pouch, contains the following:
1 x 7R Fast Release™ Straight Locking Pliers have heavy-duty jaws that allow for maximum contact for all work shapes both flat and square. Featuring a solid steel head that makes this tool twice as strong as all other locking pliers.
Length: 178mm (7in), Capacity: 38mm.
1 x 9LN Fast Release™ Long Nose Locking Pliers are ideal for delicate work, hobbies, tight spaces, electronics and clamping of small parts. Have a built-in wire cutter.
Length: 229mm (9in), Capacity: 70mm.
1 x 10WR Fast Release™ Curved Jaw Locking Pliers that provide a better fit around curved work shapes. Have a built-in wire cutter, for a variety of applications and material shapes.
Length: 254mm (10in), Capacity: 48mm.
| Type |
Plier |
| Contains Wood And/Or Paper |
No |
| FSC Or PEFC Certified |
No |
| Reach Verified |
Yes |