IRWIN Vise-Grip T05T 10WR Fast Release™ Curved Jaw Locking Pliers 254mm

MPN
T05T
Brand
IRWIN
EAN-13
5706915081404
Order Code
96-2638
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/10/2026

IRWIN Vise-Grip Fast Release™ Curved Jaw Locking Pliers with wire cutter. Has a one-handed, triggerless release that is 2 times easier to open than traditional locking pliers. Anti-pinch, non-slip ProTouch™ grips provide comfort, control, and less hand fatigue.

Curved jaw puts tremendous pressure on four points of any style nut or bolt head, making it perfect for any application that requires maximum torque. Constructed from high-grade heat-treated alloy steel for maximum toughness and durability. Hardened teeth are designed to grip from any angle. Adjusting screw tightens to adjust pressure and draw materials together and provides a controlled release.

Backed by the IRWIN VISE-GRIP Lifetime Guarantee.

These Irwin Vise-Grip Fast Release™ Curved Jaw Locking Pliers have the following specification:

Length: 254mm (10in).
Capacity: 48mm.


Type Plier
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot