IRWIN® Record® T942H 942H Arm Adjusted High Tensile Bolt Cutters 1060mm (42in)

MPN
T942H
Brand
IRWIN
EAN-13
0734442092889
Order Code
96-2567
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    355mm 760mm 1060mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £375.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


IRWIN Record Arm Adjusted High-Tensile Bolt Cutters have jaws that are specially heat-treated for cutting very hard materials up to a hardness of Brinell 500 (Rockwell C52, 110 tons/square in).

The centre cut jaws have a short nose for trouble-free cutting of pre-stressed concrete reinforcing rods, mesh and wire, high-tensile steel rods, bolts and case hardened chain, cold drawn alloy steel and tempered sprung wire.

The Record IRWIN REC942H Arm Adjusted High Tensile Bolt Cutters have the following specifications:
Overall Length: 106cm (42 inch).
Max Cutting Capacity 12.7mm (1/2 inch)


Type Bolt Cutters
Overall Length 1060mm

Reviews

Be the first to submit a review

Trustpilot