IRWIN® Record® T914H 914H Arm Adjusted High Tensile Bolt Cutters 355mm (14in)

MPN
T914H
Brand
IRWIN
EAN-13
0734442089162
Order Code
96-2562
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    355mm 760mm 1060mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £128.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

IRWIN Record Arm Adjusted High-Tensile Bolt Cutters have jaws that are specially heat-treated for cutting very hard materials up to a hardness of Brinell 500 (Rockwell C52, 110 tons/square in).

The centre cut jaws have a short nose for trouble-free cutting of pre-stressed concrete reinforcing rods, mesh and wire, high-tensile steel rods, bolts and case hardened chain, cold drawn alloy steel and tempered sprung wire.

IRWIN Record 914H Arm Adjusted High Tensile Bolt Cutter 355mm (14 in).

Overall Length: 355mm (14 in).
Max Cutting Capacity: 5mm (3/16 in).


Type Bolt Cutters
Overall Length 355mm

Reviews

Be the first to submit a review

Trustpilot