IRWIN® 1923375 Impact Double-Ended Screwdriver Bits Phillips PH2 60mm (Pack 2)

MPN
1923375
Brand
IRWIN
EAN-13
5706919233755
Order Code
96-2919
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Irwin Double Ended Phillips Impact Screwdriving Bits are specifically engineered for use in high torque Impact Drivers. They are manufactured from heavy-duty, high-grade steel and have a 3 times increased bit life compared to standard screwdriver bits.

The screwdriver bits have precision tip geometry that delivers superior fitment, reducing stripping and cam-out. They have a Power Groove design for compatibility with the IRWIN® Impact Performance Series™ Magnetic Screw-Hold Attachment.

These bits feature DoubleLok Technology, which ensures that both ends of the bit lock securely in impact drivers and quick-change chucks, enabling use of two tips from one bit for added convenience and extended life.

Specification:
Tips: PH2.
Length: 60mm.
Pack Quantity: 2.


Type Impact Driver Bit
Colour Black
Drive Type Double Ended PH2
Head Size PH2
Head Type Phillips
Number of Pieces 2
Overall Length 60mm

Reviews

Be the first to submit a review

Trustpilot