IRWIN® 1897350 Weldtec Circular Saw Blade 150 x 20mm x 40T ATB

MPN
1897350
Brand
IRWIN
EAN-13
5706918973508
Order Code
96-3679
Country of Origin
China

Discontinued


Irwin Weldtec Circular Saw Blade with welded carbide teeth for a substantially stronger tooth bond and longer life. The ultra compact carbide is 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents, and the fully hardened plate runs truer for longer and with more accuracy. They have alternate top bevel teeth (ATB) for cross cutting and ripping in all woods.

Suitable for use with handheld corded machines.

This IRWIN Weldtec Circular Saw Blade has the following specifications:

Blade Diameter: 150mm.
Bore: 20mm.
Teeth: 40.
Kerf Thickness: 2.4mm.
Tooth Config: ATB.


Type Blade

Trustpilot