IRWIN® 1897214 General Purpose Table & Mitre Saw Blade 315 x 30mm x 40T ATB

MPN
1897214
Brand
IRWIN
EAN-13
5706918972143
Order Code
96-2716
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £112.20 £82.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Irwin General Purpose Table & Mitre Saw Blade with construction grade tungsten carbide tips that retain their edge for longer and are resharpenable. Expansion slots help to dissipate heat and prevent warping. The blades have a fully hardened plate that runs truer for longer and with more accuracy.

They have an alternate top bevel (ATB) tooth grind for cross-cutting and ripping in all woods. Coated with a corrosion-resistant coating for increased, high quality performance.

This Irwin General Purpose Table & Mitre Saw Blade has the following specifications:

Blade Diameter: 315mm.
Bore: 30mm.
Teeth: 40.
Kerf Thickness: 3.2mm.
Tooth Config: ATB.
Machine: Table & Mitre.


Type Blade

Reviews

Be the first to submit a review

Trustpilot