IRWIN® 1888438 FK150 Folding Utility Knife

MPN
1888438
Brand
IRWIN
EAN-13
5706918884385
Order Code
96-2688
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Irwin FK150 Folding Utility Knife features patented Blade Lock Technology, which is designed to keep the utility blade securely locked in the knife handle, and provides the user with the ability to change blades only when the release button is engaged and the blade holder is in the 45° open position. It has a proprietary design that addresses the most frequently cited user frustration, that of preventing the blades accidentally pulling out of the handle during use.

No other folding knife offers this level of blade security and user safety.

Other features include: liner lock for quick one-handed operation, all metal body design for added durability, and a built in wire stripper for added convenience.

The Irwin IRW1888438 FK150 Folding Utility Knife has blade storage that holds up to two additional blades and is supplied with 3 blades.


Type Knife

Reviews

Be the first to submit a review

Trustpilot