IRWIN® 10507368 Extension Rod For Holesaws 13 - 300mm

MPN
10507368
Brand
IRWIN
EAN-13
5706915073683
Order Code
96-2671
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Irwin extension rod for Bi-Metal holesaws 13mm - 300mm.

Length: 300mm.
Chuck size: 13mm.


Type Arbor

Reviews

Be the first to submit a review

Trustpilot