IRWIN® 10506439 Bi-Metal Holesaw Kit 600L

MPN
10506439
Brand
IRWIN
EAN-13
5706915064391
Order Code
96-2416
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £63.69 £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Irwin Bi-Metal Holesaw Kits are available in a unique attractive soft storage case that incorporates an unbreakable hinge and internal padding that protects its contents. The case has an integral handle and has a cardboard sleeve that contains important product information.

The Bi-Metal holesaws cut through a variety of materials, including aluminium, copper, iron, stainless steel, wood and zinc. They have precision set teeth for faster penetration and the electron beam weld ensures stronger, longer lasting teeth. The Bi-Metal construction makes these holesaws tough and durable.

Contains:

6 x Holesaws: 22, 29, 35, 44, 51 and 64mm.
1 x 9.5mm Mandrel for holesaws 14 to 30mm.
1 x 13mm Mandrel for holesaws 32 to 210mm.
1 x Pilot Drill.


Type Kit

Reviews

Be the first to submit a review

Trustpilot