IRWIN® 10504243 Bi-Metal Trapezoid Knife Blades (Pack 100)

MPN
10504243
Brand
IRWIN
EAN-13
5706915942439
Order Code
96-2421
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Number of Pieces:

    5 100
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £62.96 £53.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Irwin Bi-Metal Trapezoid Knife Blades combine the best of 2 metals electro-welded together. The edge of the blade is made from high-speed steel, which is much harder than standard carbon steel, and has been shown to last up to 3x longer in user trials on plasterboard, drywalling, roofing, insulation, flooring and other heavy-duty materials.

The bulk of the blade is made from spring steel, which can resist pressure applied from the side without snapping. The safest blade to use is generally a sharp one - as it takes less effort to cut, and therefore greater control can be maintained.

This blade stays sharp up to 3 x longer than standard blades. The high-speed steel edge, and heat treated to greater hardness for longer life and edge sharpness.

Fit all standard knives.

Irwin Bi-Metal Trapezoid Knife Blades

Qty: 100


Type Utility blades
Blade Length 62mm
Blade Material Bi-Metal
Lifetime Warranty No
Number of Pieces 100

Reviews

Be the first to submit a review

Trustpilot