IRWIN® 10504230 Metal Cutting Jigsaw Blades Pack of 5 T318A

MPN
10504230
Brand
IRWIN
EAN-13
5706915042306
Order Code
96-3187
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £40.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Irwin Jigsaw Metal Cutting Blades have fully hardened high speed steel for use in metal, aluminum, and no-ferrous metal. HSS milled teeth provide longer life and fast cuts in metal.

Fast and even cuts in thin and thick metal. T Shank for AEG, Bosch, DEWALT and Hitachi Jigsaws. Straight cuts in metal, non-ferrous metal, aluminium 1.5-3 mm (1/16Inch -1/8in ), sandwich materials 1.5-65 mm (1/16in -2 1/2in).

Length: 132mm.
Pitch: 24.

Supplied in a pack of 5.


Type Blade

Reviews

Be the first to submit a review

Trustpilot