IRWIN® 10504161 Bi-Metal High Speed Holesaw 14mm

MPN
10504161
Brand
IRWIN
EAN-13
5706915041613
Order Code
96-2355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The IRWIN bi-metal holesaws have been designed for the professional and made to provide long-lasting performance for use in general construction, electrical installation, plumbing, heating and ventilation, and remodelling applications.

The sharp, variable tooth (4-6 pitch) design provides a faster cutting action and enhanced performance in a variety of materials and cutting applications.

The bi-metal construction and the electron beam welded teeth give the user a stronger, longer-lasting blade.

The IRWIN holesaw range is available from sizes 14 mm (9/16in) to 152 mm (6in), with a line up of high-quality arbors and a pilot drill to cover all application requirements.

Cuts a variety of materials including: aluminium, copper, iron, stainless steel, wood and zinc.

Irwin Holesaw Bi Metal High Speed

Diameter: 14mm


Type Holesaw

Reviews

Be the first to submit a review

Trustpilot