IRWIN® 10504157 Sabre Saw Blade 810R 200mm Metal & Wood Cutting Pack of 5

MPN
10504157
Brand
IRWIN
EAN-13
5706915041576
Order Code
96-3179
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Irwin Sabre Saw Blades 810R Metal & Wood offer superior construction and design making them faster cutting and longer lasting. The Irwin reciprocating range includes labelling on the blade, which makes it easy to identify the right blade for the right application.

These Metal and Wood Cutting blades are suitable for cutting composition materials such as plastic, wood, carbon steel and stainless steel. Suitable for materials which are 3.2mm (1/8in) and thicker.

Length: 200mm.
Teeth: 10.

Irwin Sabre Saw Blades 810R 200mm Metal & Wood Cutting Pack of 5.

Length: 200mm.
TPI: 10.


Type Blade

Reviews

Be the first to submit a review

Trustpilot