IRWIN® 10502826 Blue Groove 4X Flat Bit Set, 6 Piece

MPN
10502826
Brand
IRWIN
EAN-13
0024721253149
Order Code
96-2446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £23.77 £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The IRWIN® Blue Groove 4X Flat Bits have a patented groove point and cutting edge, designed to cut and not scrape the timber. They are 4 times faster than standard flat bits. The parabolic scoop optimises control and removal of wood chips.

Increased relief angle from 12° to 17°. The shank is 152mm in length and 10% larger in diameter for added durability.

This IRWIN® Blue Groove 4X Wood Flat Bit Set is supplied in a wallet. Contains the following:

Sizes (Ø): 10, 13, 16, 19, 22 and 25mm


Type Flat bit
Diameter Various

Reviews

Be the first to submit a review

Trustpilot