IRWIN® 10502693 HSS TCT Tip Drill Bit 12.0mm OL151mm WL101mm

MPN
10502693
Brand
IRWIN
EAN-13
5709131045564
Order Code
96-2911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £56.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Irwin Metric TCT (Tungsten Carbide Tipped) Drill Bits offer precision drilling with stationary machines in hardened steel, cast iron, bronze alloys and manganese alloyed steel. The C2 Carbide Tip will drill hardened material up to a hardness of 50 Rockwell C and is four facetted ground for low drilling pressure and perfect centring. The body of the drill bit is made from Chrome Vanadium Steel, hardened to 56 Rockwell C.

A coolant should always be used when drilling with TCT twist drill bits. Irwin suggest the use of a 3- 6% emulsion. The coolant will extend the lifetime of the drill bit.

Irwin HSS TCT tip drill bit.

Specifications:
Diameter: 12.0mm.
Total length: 151mm.
Working Length: 101mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot