IRWIN® 10502575 HSS Pro TiN Coated Drill Bits (2) 2.5mm OL57mm WL30mm

MPN
10502575
Brand
IRWIN
EAN-13
5709131282679
Order Code
96-2870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Irwin HSS Pro TiN drill bits are primarily designed for drilling metal and harder, tougher alloys. Compared to traditional HSS twist drill bits, speed can be increased by 40 -60% and feed by 10 -20% without reducing the life time of the drill bit significantly.

TiN is also a poor conductor of heat, so the heat generated during the drilling process is diverted into the chips and coolant and less into the drill bit.

These drills have a 135° split point grinding tip which ensures perfect centring and reduced drilling pressure.

The drill bit body is manufactured from high quality HSS steel coated with 2.5µ Titanium Nitride (TiN), the TiN coating has a hardness of app. 80 HRC and is very resistant to wear. TiN has a low coefficient of friction, this results in less power being consumed and less heat generated during the drilling.

The Irwin IRW10502575 HSS Pro TiN Coated Drill Bit comes in the following:
Size: 2.5 x 57mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot