IRWIN® 10502541 HSS Cobalt Drill Bits (5) 13.0mm OL151mm WL101mm

MPN
10502541
Brand
IRWIN
EAN-13
5706915001051
Order Code
96-2807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £61.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Irwin Metric HSS Cobalt Drill Bits are perfect for drilling stainless steel and other high alloy steels. They have 5% cobalt for higher heat and abrasion resistance and a heavy-duty web construction for strength and durability. The 135° split point begins drilling immediately, minimising bit walk and they are manufactured to DIN 338 Standards.

The IRW10502541 HSS Cobalt Drillbits are supplied in a pack of 5.

Specifications:
Diameter: 13.0mm.
Total length: 151mm.
Working length: 101mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot