IRWIN® 10502535 HSS Cobalt Drill Bits Bulk (5) 8.5mm OL117mm WL75mm

MPN
10502535
Brand
IRWIN
EAN-13
5706915000931
Order Code
96-2803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £65.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Irwin Metric HSS Cobalt Drill Bits are perfect for drilling stainless steel and other high alloy steels. They have 5% cobalt for higher heat and abrasion resistance and a heavy-duty web construction for strength and durability. The 135° split point begins drilling immediately, minimising bit walk and they are manufactured to DIN 338 Standards.

The Irwin HSS Cobalt Drill Bits are supplied in a pack of 5.

Specification:

Diameter: 8.5mm.
Total length: 117mm.
Working length: 75mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot