IRWIN® 10502509 HSS Cobalt Drill Bits (2) 2.0mm OL:49mm WL:24mm

MPN
10502509
Brand
IRWIN
EAN-13
5709131282617
Order Code
96-2788
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Irwin Metric HSS Cobalt Drill Bits are perfect for drilling stainless steel and other high alloys. Their 135° split point grinding ensures perfect centring and reduced drilling pressure. An industrial quality ground flute ensures high accuracy drilling and fast removal of chips.

The drill bit body is manufactured from high quality HSS steel containing 5% Cobalt (Co). The added 5% Cobalt improves the red hardness (heat resistance) of the drill bit and results in significantly extended life. It has an attractive golden tempered surface finish.

Diameter: 2mm.
Working Length: 24mm.
Overall Length: 49mm.

Pack of 2.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot