IRWIN® 10502483 HSS Long Pro Drill Bits Bulk Pack (10) 2.5mm OL:100mm WL:65mm

MPN
10502483
Brand
IRWIN
EAN-13
5709131041931
Order Code
96-2831
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £45.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HSS Pro Drill long series drill bits have a body manufactured from high quality HSS steel and have a bright finish.

The drill bits have precision ground cutting edges which enable fast drilling and ensure perfect finishing. They have a ground flute for maximum accuracy and fast chip removal. The universal 118º point shape makes the drill bits suitable for drilling a wide selection of materials. They are perfect for drilling low carbon steel, soft metals, wood and plastics.

They are manufactured to DIN 340 standards and have a cylindrical shank.

The Irwin HSS Long Pro Drill Bits come in a bulk pack of 10.

Specification:

Diameter: 2.5mm
Total length:100mm
Working length: 65mm.


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot