IRWIN® 10502382 HSS Pro Drillbits (2) 3.3mm OL65mm WL36mm

MPN
10502382
Brand
IRWIN
EAN-13
5709131105657
Order Code
96-2852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Irwin HSS Pro Drill Bit manufactured from high quality HSS steel. They have precision ground cutting edges for fast drilling and perfect finishing, a ground flute for maximum accuracy and fast chip removal and a universal 118º point shape for drilling a wide selection of materials.

Manufactured to DIN 338 standards.

The Irwin IRW10502331 HSS Pro Drillbits comes in a pack of 2.

Diameter: 3.3mm
Working length: 36mm
Total length: 65mm


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot