IRWIN® 10501914 Granite Drill Bit 12.0 x 160mm

MPN
10501914
Brand
IRWIN
EAN-13
5709131008552
Order Code
96-2744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Irwin Granite drill bit range has been designed for impact / percussion drilling in very hard materials such as granite, concrete and natural stone.

They can drill 40% more holes than conventional masonry drill bits due to an extra hard, thicker and more robust carbide tip. The rounded cutting edges mean higher durability resulting in 50% more accurately sized holes per drill bit.

The Irwin IRW10501914 Granite drill bit has the following dimensions:
Drillbit diameter: 12.0mm
Total length: 160mm
Working Length: 130mm


Type Granite drill bit

Reviews

Be the first to submit a review

Trustpilot