IRWIN® 10501908 Granite Drill Bit 8.0 x 200mm

MPN
10501908
Brand
IRWIN
EAN-13
5709131008392
Order Code
96-2741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

The Irwin Granite drill bit range has been designed for impact / percussion drilling in very hard materials such as granite, concrete and natural stone.

They can drill 40% more holes than conventional masonry drill bits due to an extra hard, thicker and more robust carbide tip. The rounded cutting edges mean higher durability resulting in 50% more accurately sized holes per drill bit.

The Irwin IRW10501908 Granite drill bit has the following dimensions:
Drillbit diameter: 8.0mm
Total length: 200mm
Working Length: 130mm


Type Granite drill bit

Reviews

Be the first to submit a review

Trustpilot