IRWIN® 10501907 Granite Drill Bit 8.0 x 120mm

MPN
10501907
Brand
IRWIN
EAN-13
5709131008378
Order Code
96-2740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Irwin Granite drill bit range has been designed for impact / percussion drilling in very hard materials such as granite, concrete and natural stone.

They can drill 40% more holes than conventional masonry drill bits due to an extra hard, thicker and more robust carbide tip. The rounded cutting edges mean higher durability resulting in 50% more accurately sized holes per drill bit.

The Irwin IRW10501907 Granite drill bit has the following dimensions:
Drillbit diameter: 8.0mm
Total length: 120mm
Working Length: 70mm


Type Granite drill bit

Reviews

Be the first to submit a review

Trustpilot