IRWIN® 10501893 Masonry Drill Bit Set 7 Piece 4-12mm

MPN
10501893
Brand
IRWIN
EAN-13
5709131248149
Order Code
96-3161
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Irwin Masonry Drills Bits are designed for fast and efficient drilling in brickwork, concrete and breeze block, especially with cordless drills. They drill up to 60% faster than competitive drill bits whilst maintaining the same high durability.

The single flute design ensures faster dust removal for increased drilling speed, with the unique, pressed diamond-ground carbide tip allows for aggressive cutting and the carbide tip design also ensures 20% longer life compared to previous Irwin masonry drill bits. The bits are made with a chrome vanadium body with high carbon content which allows more hardening and a stronger bit for maximum rupture strength.

This set contains the following sizes: 4.0, 5.0, 6.0, 7.0, 8.0, 10.0 and 12.0mm.


Type Drill bit
Number of Pieces 7

Reviews

Be the first to submit a review

Trustpilot