Ipiece-Computer N3X1D Laptop Battery 11.1V 5800mAh Samsung/LG Cells

MPN
N3X1D Replace
Brand
ipc-computer
EAN-13
4057657556998
Order Code
09-5141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £54.82 £46.60
10+ £44.08
50+ £43.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 06/10/2026

The pica-computer N3X1D Replace is a laptop battery designed for Dell laptops. It features a voltage of 11.1 V and a capacity of 5800 mAh, ensuring reliable performance. This battery is suitable for replacing or upgrading the existing power source in compatible laptops, providing extended usage time.
Capacity 5800mAh
Chemistry Li-ion
Pack Size 1
Voltage 11.1V
Battery Size Non-standard rechargeable
Rechargeable Yes
Type Laptop battery

Reviews

Be the first to submit a review

Trustpilot