Intesis INKNXDAI001R000 Gateway for Daikin VRV-KNX Bi-Directional Control |
09-5131
|
|
Available to back order
|
1+ £214.11
Price per unit Ex VAT
|
|
Daikin VRV and Sky systems on KNX interface |
|
Daikin VRV |
|
|
Plastic-free packaging |
Gateway |
Intesis INKNXMIT001I000 KNX Gateway for Mitsubishi Air Conditioners |
09-5132
|
|
Available to back order
|
1+ £220.53
Price per unit Ex VAT
|
|
Mitsubishi Electric Domestic, Mr. Slim and City Multi on KNX interface |
|
Domestic |
|
|
Plastic-free packaging |
Gateway |
Intesis INMBSDAI001R000 Daikin VRV Gateway RS-485 Bi-Directional Modbus |
09-5133
|
|
Available to back order
|
1+ £258.66
Price per unit Ex VAT
|
(W x H) 93 mm x 53 mm |
Daikin VRV and Sky systems on Modbus RTU interface |
53mm |
Daikin VRV |
RS-485 |
93mm |
Plastic-free packaging |
Gateway |
Intesis INMBSFGL001R000 Fujitsu Gateway Bi-directional Modbus RS-485 |
09-5134
|
|
|
1+ £304.32
Price per unit Ex VAT
|
(W x H) 93 mm x 53 mm |
Fujitsu RAC and VRF systems on Modbus RTU interface (to wall control device) |
53mm |
Fujitsu RAC |
RS-485 |
93mm |
Plastic-free packaging |
Gateway |
Intesis INMBSMEB0100000 Gateway Integrates M-Bus Devices to Modbus BMS |
09-5135
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £565.82
Price per unit Ex VAT
|
|
M-BUS on Modbus TCP & RTU Server Gateway |
|
M-BUS |
|
|
Plastic-free packaging |
Gateway |
Intesis INMBSMIT001I000 Gateway for Mitsubishi AC Modbus RS-485 Networks |
09-5136
|
|
Despatched within 4 working days - 10 in stock
|
1+ £258.67
Price per unit Ex VAT
|
(W x H) 93 mm x 53 mm |
Mishubishi Electric Domestic, Mr. Slim and City Multi on Modbus RTU interface |
53mm |
Misubishi Electric Domestic |
RS-485 |
93mm |
Plastic-free packaging |
Gateway |
Intesis INMBSRTR0320000 Modbus RTU-TCP Gateway Compact Integration |
09-5137
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £312.21
Price per unit Ex VAT
|
|
Modbus RTU to Modbus TCP Router |
|
Modbus RTU |
|
|
Plastic-free packaging |
Gateway |