Intesis INMBSMIT001I000 Gateway for Mitsubishi AC Modbus RS-485 Networks

Image Representative of Range

Intesis INMBSMIT001I000 Gateway for Mitsubishi AC Modbus RS-485 Networks

MPN
INMBSMIT001I000
Brand
Intesis
EAN-13
2050006651353
Order Code
09-5136
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £304.32 £258.67
10+ £252.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Intesis INMBSMIT001I000 by Intesis is a gateway designed for Mitsubishi Electric Domestic systems, facilitating seamless communication via RS-485. It functions as an interface converter, supporting protocol integration such as Modbus, enabling efficient connectivity. Typically used in residential applications, it enhances control and automation of Mitsubishi Electric domestic appliances.
Dim (W x H) 93 mm x 53 mm
Height 53mm
Interfaces RS-485
Misc Attribute 1 Mishubishi Electric Domestic, Mr. Slim and City Multi on Modbus RTU interface
Misc Attribute 2 Misubishi Electric Domestic
Plastic free packaging Plastic-free packaging
Type Gateway
Width 93mm

Reviews

Be the first to submit a review

Trustpilot