Intesis INMBSFGL001R000 Fujitsu Gateway Bi-directional Modbus RS-485

Image Representative of Range

Intesis INMBSFGL001R000 Fujitsu Gateway Bi-directional Modbus RS-485

Order Code:

09-5134

Brand: Intesis MPN: INMBSFGL001R000 EAN-13: 2050006651308
Qty Unit Price (Ex VAT)
1+ £304.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Intesis INMBSFGL001R000, manufactured by Intesis, is a gateway designed for seamless integration with Fujitsu RAC systems. Key features include its ability to convert and interface across modbus, canopen, and ethernet protocols. Typically used in building automation, it facilitates communication and control of HVAC systems.
Dim (W x H) 93 mm x 53 mm
Height 53mm
Interfaces RS-485
Misc Attribute 1 Fujitsu RAC and VRF systems on Modbus RTU interface (to wall control device)
Misc Attribute 2 Fujitsu RAC
Plastic free packaging Plastic-free packaging
Type Gateway
Width 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot